1601008-2
131-017-014=TAB,118X025,STDSMZ
Elevate your wire connectivity with our SIAMEZE series Magnet Wire Terminals. Featuring IDC Standard termination method and Solder Post terminal type, these connectors ensure secure and efficient connections. With Barbs mating retention and Tab terminal splice type, they offer reliable performance in various applications. Compliant with RoHS standards, these terminals are not only high-quality but also environmentally friendly. Upgrade your wire termination process with these top-of-the-line connectors.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1601008-2 |
Series: | SIAMEZE |
Termination Method: | IDC Standard |
Terminal Type: | Solder Post |
Mating Retention Type: | Barbs |
Terminal / Splice Type: | Tab |
Product: | Magnet Wire Terminals |
SKU: | AMP1601008-2 |
Plating Material: | Pre-Tin |
Terminal Orientation: | Straight |
Underplating Material: | Copper |
Mating Tab Width: | 3 mm / .118 in |
Mating Tab Thickness: | .64 mm / .025 in |
Material Thickness: | .51 mm / .02 in |
Overall Length: | 21.26 mm / .837 in |
Magnet Wire Size: | 34 - 18 AWG / .16 - 1.02 mm |
Stock Thickness (Magnet Wire Side): | .51 mm / .02 in |
Terminal Height: | 10.41 mm / .41 in |
Wire/Cable Type: | Magnet Wire |
Part Alias: | 131-017-014 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |