4-1601013-1

031-029-000=TAB,187X020,STDSMZ

Enhance your wire connection projects with our SIAMEZE series Push Wire Terminals. Featuring IDC Standard termination method, these terminals are designed for efficient and reliable wire termination. The Tab terminal type ensures easy and secure connectivity, while mating retention Barbs provide added stability. Perfect for a variety of applications, these Magnet Wire Terminals are RoHS compliant, making them environmentally friendly. Upgrade your wire termination processes with these high-quality connectors.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 4-1601013-1
Series: SIAMEZE
Termination Method: IDC Standard
Terminal Type: Tab
Mating Retention Type: Barbs
Terminal / Splice Type: Tab
Product: Magnet Wire Terminals
SKU: AMP4-1601013-1
Plating Material: Unplated
Terminal Orientation: Straight
Mating Tab Width: 4.75 mm / .02 in
Mating Tab Thickness: .51 mm / .02 in
Material Thickness: .5 mm / .0198 in
Overall Length: 16.64 mm / .655 in
Magnet Wire Size: 34 - 18 AWG / .16 - 1.02 mm
Stock Thickness (Magnet Wire Side): .51 mm / .02 in
Terminal Height: 8.38 mm / .33 in
Wire/Cable Type: Magnet Wire
Part Alias: 031-029-000

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: