3-1601072-2

.187 X .020 MULTI-BARB TAB SIA

Introducing our SIAMEZE series Magnet Wire Terminals, essential components for seamless wire connectivity. Featuring IDC Standard termination method, these terminals ensure quick and reliable installation. The Tab terminal type, equipped with mating retention Barbs, guarantees secure connections. Crafted for convenience, they offer easy Tab terminal splicing. Compliant with RoHS standards, these terminals are not only efficient but also environmentally friendly. Perfect for various applications, from industrial machinery to household electronics, these connectors are a must-have for any wiring project. Trust in the quality and performance of our Magnet Wire Terminals to streamline your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 3-1601072-2
Series: SIAMEZE
Termination Method: IDC Standard
Terminal Type: Tab
Mating Retention Type: Barbs
Terminal / Splice Type: Tab
Product: Magnet Wire Terminals
SKU: AMP3-1601072-2
Plating Material: Pre-Tin
Cavity Size: Size 1
Terminal Orientation: Straight
Underplating Material: Copper
Mating Tab Width: 4.75 mm / .02 in
Mating Tab Thickness: .5 mm / .02 in
Material Thickness: .51 mm / .02 in
Overall Length: 20.09 mm / .791 in
Magnet Wire Size: 34 - 18 AWG / .16 - 1.02 mm
Stock Thickness (Magnet Wire Side): .51 mm / .02 in
Terminal Height: 8.38 mm / .33 in
Wire/Cable Type: Magnet Wire

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: