5-1423166-8

7024RH=RLY,STD,OFF,4P,60V,30M

Enhance control and precision with the Agastat 7000 series Time Delay Relay. Operating with a versatile amperage of 10 A at 240 VAC, this relay offers reliable performance in various applications. With a convenient Mounting Bracket design and Screw Terminals for easy installation, it ensures seamless integration into your system. The Off-Delay operation type and 4PDT contact arrangement provide flexibility in timing and switching options. Featuring a Knob control type, it allows for simple adjustment of settings. Compact in size at 5.82 x 3.25 x 3.32 inches, it fits neatly into your setup. Trust in the Agastat 7000 series for efficient and accurate time delay functions.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 5-1423166-8
Series: Agastat 7000
Amperage: 10 A at 240 VAC
Mount Type: Mounting Bracket
Operation Type: Off-Delay
Repeatability: ±10%
Termination Type: Screw Terminals
Dimensions: 147.82 x 82.55 x 84.32 mm, 5.82 x 3.25 x 3.32 in
Contact Arrangement: 4 Form C, 4PDT, 4 C/O
Input Voltage: 60 VDC
Control Type: Knob
SKU: AMP5-1423166-8
Multiple Timing Ranges: Without
Actuating System: DC
Timing Range (Off-Time): 180 - 1800 seconds
Product Category: Electromechanical Relays
Product Type: Relay
Relay Type: Time Delay
Magnetic Blow-Out Device: Without
Operating Temperature Range: -30 - 75 °C
Supplier Product: Time Delay Relays

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: