5-1423166-5

7024VB=RLY,STD,OFF,4P,32V,5S

The Agastat 7000 series offers reliable time delay functionality for various applications, with this specific model featuring a 10A capacity at 240VAC. Designed for easy installation, it includes a Mounting Bracket and Screw Terminals for secure connections. Operating as an Off-Delay relay with ±5% repeatability, it ensures precise timing control. With dimensions of 114.8 x 65.3 x 71.9 mm, it fits comfortably in different setups. The 4 Form C contact arrangement provides versatility, offering 4PDT and 4 C/O configurations. Controlled by a Knob, it allows for convenient adjustment. While not RoHS compliant, its performance and functionality make it a valuable asset in time-sensitive operations.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 5-1423166-5
Series: Agastat 7000
Amperage: 10 A at 240 VAC
Mount Type: Mounting Bracket
Operation Type: Off-Delay
Repeatability: ±5%
Termination Type: Screw Terminals
Dimensions: 114.8 x 65.3 x 71.9 mm, 4.523 x 2.572 x 2.832 in
Contact Arrangement: 4 Form C, 4PDT, 4 C/O
Input Voltage: 32 VDC
Control Type: Knob
SKU: AMP5-1423166-5
Multiple Timing Ranges: Without
Actuating System: DC
Timing Range (Off-Time): .5 - 5 seconds
Product Category: Electromechanical Relays
Product Type: Relay
Relay Type: Time Delay
Magnetic Blow-Out Device: Without
Operating Temperature Range: -30 - 75 °C
Supplier Product: Time Delay Relays
Part Alias: 5-1423166-5

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: