4-1755142-4

7022PHA2I1=RLY,STD,OFF,2P,125V,30M,A2,I1

Enhance your control system with the Agastat 7000 series Time Delay Relay. Designed for precision timing applications, this relay offers reliable performance with a contact arrangement of 2 Form C (DPDT) and two C/O contacts. Operating at 10A and 240VAC, it provides efficient power management. The off-delay operation type and knob control make it easy to customize timing settings. With screw terminal termination and a mounting bracket for secure installation, it ensures convenience in setup. RoHS compliance further guarantees its environmental sustainability. Upgrade your relay system with this high-quality timing module.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 4-1755142-4
Series: Agastat 7000
Amperage: 10 A at 240 VAC
Mount Type: Mounting Bracket
Operation Type: Off-Delay
Termination Type: Screw Terminals
Contact Arrangement: 2 Form C, DPDT, 2 C/O
Input Voltage: 125 VDC
Control Type: Knob
SKU: AMP4-1755142-4
Multiple Timing Ranges: Without
Actuating System: DC
Timing Range (Off-Time): 180 - 1800 seconds
Product Category: Electromechanical Relays
Product Type: Relay
Relay Type: Time Delay
Magnetic Blow-Out Device: Without
Supplier Product: Time Delay Relays

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: