6-1472981-3

7022L8B=RLY,STD,OFF,2P,110V,5S

Enhance your electrical system with the Agastat 7000 series off-delay time delay relay. Featuring a robust construction and a mounting bracket for easy installation, this relay is designed for reliable performance. With a contact arrangement of 2 Form C (DPDT), it offers versatile control options. The 10 A rating at 240 VAC ensures efficient power management, while the 110 VAC input voltage and screw terminal connections guarantee compatibility and convenience. Control settings are easily adjustable using the knob, making it user-friendly. Trust in the Agastat 7000 for seamless timing operations in industrial and commercial applications.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 6-1472981-3
Series: Agastat 7000
Amperage: 10 A at 240 VAC
Mount Type: Mounting Bracket
Operation Type: Off-Delay
Termination Type: Screw Terminals
Contact Arrangement: 2 Form C, DPDT, 2 C/O
Input Voltage: 110 VAC
Control Type: Knob
SKU: AMP6-1472981-3
Multiple Timing Ranges: Without
Actuating System: AC
Timing Range (Off-Time): .5 - 5 seconds
Product Category: Electromechanical Relays
Product Type: Relay
Relay Type: Time Delay
Magnetic Blow-Out Device: Without
Supplier Product: Time Delay Relays

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: