8-1755074-8

7012ADI2L=RLY,STD,ON,2P,120V,50S,I2,L

Enhance your industrial automation systems with the Agastat 7000 series Time Delay Relay. Designed for precise control, this relay offers a delay time range of 5 to 50 seconds, perfect for various applications. With a contact arrangement of 2 Form C (DPDT), you can rely on its efficient performance. Operating at 10A and 240VAC, it ensures reliable power management. The on-delay operation type and mounting bracket make installation easy, while screw terminals guarantee secure connections. Control the timing effortlessly with the knob, and rest assured of its quality and compliance with RoHS regulations. Elevate your time-sensitive processes with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 8-1755074-8
Series: Agastat 7000
Amperage: 10 A at 240 VAC
Mount Type: Mounting Bracket
Operation Type: On-Delay
Termination Type: Screw Terminals
Contact Arrangement: 2 Form C, DPDT, 2 C/O
Delay Time: 5 - 50 seconds
Input Voltage: 110 - 120 VAC
Control Type: Knob
SKU: AMP8-1755074-8
Multiple Timing Ranges: Without
Actuating System: AC
Product Category: Electromechanical Relays
Product Type: Relay
Relay Type: Time Delay
Magnetic Blow-Out Device: Without
Supplier Product: Time Delay Relays

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: