5-1472995-4

7012X3FB=RLY,STD,ON,2P,110V,10M,B

Enhance the efficiency of your electrical systems with the Agastat 7000 series Time Delay Relay. Designed for precise timing applications, this relay offers a delay time range of 1 to 10 minutes, perfect for controlling operations with accuracy. With a contact arrangement of 2 Form C (DPDT), it ensures reliable switching capabilities. The on-delay operation type, paired with a control knob for easy adjustment, allows for seamless integration into your setup. Mount it securely with the included Mounting Bracket and connect with ease using Screw Terminals. Operating at 110 VDC input voltage, it delivers robust performance in various environments. Upgrade your relay system with this high-quality Agastat 7000 series Time Delay Relay.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 5-1472995-4
Series: Agastat 7000
Amperage: 10 A at 240 VAC
Mount Type: Mounting Bracket
Operation Type: On-Delay
Termination Type: Screw Terminals
Contact Arrangement: 2 Form C, DPDT, 2 C/O
Delay Time: 1 - 10 minutes
Input Voltage: 110 VDC
Control Type: Knob
SKU: AMP5-1472995-4
Multiple Timing Ranges: Without
Actuating System: DC
Product Category: Electromechanical Relays
Product Type: Relay
Relay Type: Time Delay
Magnetic Blow-Out Device: Without
Supplier Product: Time Delay Relays

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: