6-1472995-5

7012ODT=RLY,STD,ON,2P,24VDC,50 SEC,T OP

Introducing the Agastat 7000 Time Delay Relay, a reliable solution for precise control in various applications. With a 10A capacity at 240VAC, this DPDT relay features two Form C contacts for versatile connectivity. The adjustable delay time, ranging from 5 to 50 seconds, allows for customized timing functions. Operated by a convenient knob control and mounted with a sturdy bracket, it offers ease of use and installation. Ideal for industrial settings, this relay ensures efficient performance. Please note, it is not RoHS compliant. Elevate your control system with the Agastat 7000 Time Delay Relay.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 6-1472995-5
Series: Agastat 7000
Amperage: 10 A at 240 VAC
Mount Type: Mounting Bracket
Operation Type: On-Delay
Termination Type: Screw Terminals
Contact Arrangement: 2 Form C, DPDT, 2 C/O
Delay Time: 5 - 50 seconds
Input Voltage: 24 VDC
Control Type: Knob
SKU: AMP6-1472995-5
Multiple Timing Ranges: Without
Actuating System: DC
Product Category: Electromechanical Relays
Product Type: Relay
Relay Type: Time Delay
Magnetic Blow-Out Device: Without
Supplier Product: Time Delay Relays

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: