7-1472995-6

7012OHA2I=RLY,STD,ON,2P,24V,30M,A2,I

Enhance your control system with the Agastat 7000 Series Time Delay Relay, offering reliable performance and precision timing. Designed for on-delay operation, this relay features a contact arrangement of 2 Form C (DPDT) for versatile control options. With a delay time range of 3 to 30 minutes, you can customize the timing to suit your application. The 10A rating at 240VAC ensures robust power handling, while the 24VDC input voltage and screw terminal termination make installation simple. Equipped with a convenient knob for easy adjustment, this relay is ideal for a variety of industrial settings. Rest assured of its quality, as it is not only RoHS compliant but also backed by our commitment to excellence. Elevate your time delay control with the Agastat 7000 Series.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 7-1472995-6
Series: Agastat 7000
Amperage: 10 A at 240 VAC
Mount Type: Mounting Bracket
Operation Type: On-Delay
Termination Type: Screw Terminals
Contact Arrangement: 2 Form C, DPDT, 2 C/O
Delay Time: 3 - 30 minutes
Input Voltage: 24 VDC
Control Type: Knob
SKU: AMP7-1472995-6
Multiple Timing Ranges: Without
Actuating System: DC
Product Category: Electromechanical Relays
Product Type: Relay
Relay Type: Time Delay
Magnetic Blow-Out Device: Without
Supplier Product: Time Delay Relays

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: