3-1423160-2
7014PAL=RLY,STD,ON,4P,125V,2S,L
Enhance your timing control with the Agastat 7000 Series Time Delay Relay, boasting a 10 A capacity at 240 VAC for reliable performance. This versatile relay features a Mounting Bracket for easy installation, while its On-Delay operation type ensures precise timing functions. With a 4 Form C, 4PDT contact arrangement, it offers flexibility in usage. The delay time can be adjusted from .2 to 2 seconds, catering to various application needs. Operating at 125 VDC input voltage, it's suitable for a range of setups. Control is made simple with the convenient Knob interface. Rest assured of its quality, as it's crafted for durability and efficiency. Upgrade your relay system with this high-performance component.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 3-1423160-2 |
Series: | Agastat 7000 |
Amperage: | 10 A at 240 VAC |
Mount Type: | Mounting Bracket |
Operation Type: | On-Delay |
Termination Type: | Screw Terminals |
Contact Arrangement: | 4 Form C, 4PDT, 4 C/O |
Delay Time: | .2 - 2 seconds |
Input Voltage: | 125 VDC |
Control Type: | Knob |
SKU: | AMP3-1423160-2 |
Multiple Timing Ranges: | Without |
Actuating System: | DC |
Product Category: | Electromechanical Relays |
Product Type: | Relay |
Relay Type: | Time Delay |
Magnetic Blow-Out Device: | Without |
Supplier Product: | Time Delay Relays |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |