1-1472969-1

7022WCI=RLY,STD,OFF,2P,96VDC,I2 OPTION

Enhance your control system with the Agastat 7000 series Off-Delay Time Delay Relay. Designed for seamless operation, this relay offers a contact arrangement of 2 Form C, DPDT, 2 C/O, enabling precise switching capabilities. With an amperage of 10 A at 240 VAC, it ensures reliable performance. The mounting bracket and screw terminals allow for easy installation, while the knob control type offers convenient adjustment. Operating at 96 VDC, this relay is suitable for a variety of industrial applications. Trust in its quality construction and enhance your system's efficiency. RoHS compliance adds an extra layer of assurance for environmentally conscious operations.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-1472969-1
Series: Agastat 7000
Amperage: 10 A at 240 VAC
Mount Type: Mounting Bracket
Operation Type: Off-Delay
Termination Type: Screw Terminals
Contact Arrangement: 2 Form C, DPDT, 2 C/O
Input Voltage: 96 VDC
Control Type: Knob
SKU: AMP1-1472969-1
Multiple Timing Ranges: Without
Actuating System: DC
Timing Range (Off-Time): 1.5 - 15 seconds
Product Category: Electromechanical Relays
Product Type: Relay
Relay Type: Time Delay
Magnetic Blow-Out Device: Without
Supplier Product: Time Delay Relays
Part Alias: 7022WCI2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: