5-1755142-4

7022RH=RLY,STD,OFF,2P,60V,30M

Enhance control and timing precision with our Agastat 7000 series Off-Delay Time Delay Relay. Designed for reliable performance, this relay offers a contact arrangement of 2 Form C (DPDT) for versatile switching capabilities. With a 10 A rating at 240 VAC and 60 VDC input voltage, it ensures efficient operation in various applications. The mounting bracket allows for easy installation, while screw terminals facilitate secure connections. The knob control enables convenient adjustment, while the ±10% repeatability ensures accuracy. RoHS compliant and measuring 4.52 x 3.25 x 3.09 inches (114.8 x 82.55 x 78.48 mm), this relay is a dependable choice for time-critical processes. Elevate your control system with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 5-1755142-4
Series: Agastat 7000
Amperage: 10 A at 240 VAC
Mount Type: Mounting Bracket
Operation Type: Off-Delay
Repeatability: ±10%
Termination Type: Screw Terminals
Dimensions: 114.8 x 82.55 x 78.48 mm, 4.52 x 3.25 x 3.09 in
Contact Arrangement: 2 Form C, DPDT, 2 C/O
Input Voltage: 60 VDC
Control Type: Knob
SKU: AMP5-1755142-4
Multiple Timing Ranges: Without
Actuating System: DC
Timing Range (Off-Time): 180 - 1800 seconds
Product Category: Electromechanical Relays
Product Type: Relay
Relay Type: Time Delay
Magnetic Blow-Out Device: Without
Operating Temperature Range: -30 - 75 °C
Supplier Product: Time Delay Relays

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: