Enhance power connectivity with our Commercial MATE-N-LOK series Contact for 22-18 AWG wires. Crafted from durable brass with a pre-tin plating, this Socket contact guarantees reliable performance in a cable mount setup. Its crimp termination method ensures secure attachment to stranded wires, accommodating a current of 15 A at 250 VAC. With a wide operating temperature range and a reel packaging of 7500 units, it's ideal for various power applications in appliances and beyond. RoHS-compliant and featuring a locking lance for contact retention, this Contact is a dependable solution for wire-to-wire connections.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 61115-1
Series: Commercial MATE-N-LOK
Accessory Type: Contact
Mount Type: Cable Mount (Free-Hanging)
Termination Method: Crimp
Contact Material: Brass
Voltage: 250 VAC
Contact Type: Socket
Wire Type: Stranded
Package Quantity: 7500
Cable Type: Discrete Wire
Contact Amperage: 15 A
Termination Type: Crimp
GPL: 237
Packaging: Reel
Operating Temperature Range: -55 - 105 °C, -67 - 221 °F
Circuit Application: Power
Contact Mating Area Plating: Pre-Tin
GPL Description: Appliances
Connector and Contact Terminate To: Wire & Cable
Product Code: 1340
Wire Size: 18 - 24 AWG, .2 - .82 mm²
Connector System: Wire to Wire
Contact Termination Plating: Pre-Tin
ECCN: EAR99
Contact Shape: Round
Barrel Type: Open
Wire Insulation Support: Without
Accepts Wire Insulation Diameter: .1 in, 2.54 mm
Contact Retention: With
Glow Wire Rating: Standard Part - Not Glow Wire
VDE Tested: No
For Multiple Crimp: No
Contact Orientation: Straight
Wire Contact Termination Area Plating Material: Pre-Tin
Contact Retention Type in Housing: Locking Lance
Contact Product Type: Contact
Mating Pin Diameter: .081 in, 2.06 mm
Part Aliases: 61115-1
SKU: AMP61115-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: