640643-5

Heilind Number:AMP640643-5
Manufacturer:TE Connectivity
Manufacturer Number:640643-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

05P MTA156 COVER F/T

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 640643-5
Color:Natural
Series:MTA 156
Accessory Type:Cover
Pitch:.156 in, 3.96 mm
Material:Polyester
Cover Type:Dust Protection
Number of Positions:5
GPL:103
Profile:Standard
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
GPL Description:Appliances
Product Code:1536
ECCN:EAR99
Compatible IDC Installation Type:Feed Thru
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
Part Aliases:640643-5
SKU:AMP640643-5

Detailed Description

Enhance the durability of your MTA 156 series connectors with this Cover accessory. Designed for reliable dust protection, it meets UL 94V-0 flammability standards, ensuring safe usage in various environments. Constructed with polyester material, this Cover features a standard profile and is suitable for appliances. With an operating temperature range of -55 to 105°C (-67 to 221°F), it offers robust performance. Install it easily using the Feed Thru compatible IDC install type. Compliant with RoHS standards, it guarantees environmental responsibility in your connectivity solutions. Upgrade your connector setup with this essential accessory.