776522-2
AS 16, 2P PLUG ASSY, RD, KEY 2
Upgrade your automotive connectors with the AMPSEAL 16 series 2P Plug Assembly, designed for reliable performance in industrial and commercial transportation applications. This connector features a durable PBT GF housing with an IP67 rating for protection against dust and water ingress, ensuring optimal operation even in harsh environments. With a pitch of 4.5mm and a voltage rating of up to 250VDC, it meets the demands of high-power systems. The integrated strain relief and polarization offer added security, while the option for sealability enhances environmental resistance. Operating efficiently in temperatures ranging from -40 to 125°C, this connector guarantees dependable functionality. Its compact design, with a length of .8 inches and a height of .925 inches, makes it suitable for space-constrained installations. Trust in the AMPSEAL 16 2P Plug Assembly for robust connectivity solutions in your automotive projects.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 776522-2 |
Series: | AMPSEAL 16 |
Gender: | Housing for female terminals |
Number of Rows: | 1 |
Pitch: | .177 in, 4.5 mm |
Voltage: | 250 VDC |
IP Rating: | IP67 |
Strain Relief: | Add By Accessory |
Polarization: | Yes |
Body Material: | PBT GF |
Number of Positions: | 2 |
GPL: | N41 |
Packaging: | Package |
Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
Sealable: | Yes |
GPL Description: | Industrial & Commercial Transportation |
Product Code: | M097 |
Connector System: | Wire to Wire |
Length: | .8 in |
Cable Exit Angle: | 180° |
Height: | 23.5 mm, .925 in |
Width: | 1.447 in, 36.75 mm |
Nominal Voltage Architecture: | 125 V, 12 V, 240 V, 24 V, 42 V, 48 V, 80 V, 90 V |
Body Color: | Gray |
Serviceable: | Yes |
Mating Pin Diameter: | .059 in, 1.5 mm |
Connector Code : | 2 |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | Yes |
Hybrid Connector : | No |
Primary Locking Feature: | Integrated in Housing |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 776522-2 |
SKU: | AMP776522-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/03/2020 | E-20-004799 - Production transfer. transferring component(s) of the following part number(s) from TE Empalme to TE Approved Supplier in USA. These PNs are TE proprietary designs, therefore considered catalog/general market product. TE reserves the right to move tool back to prior location (swing tool) based on business need. TE will be moving these molds to approved supplier and will follow the internal validation process for qualifying parts. |
Download |
04/27/2018 | P-17-015262 - Product improvement. TE Empalme Consolidation Project Molding Process. | Download |
12/04/2013 | E-13-018841 - Product Improvement. | Download |
12/02/2013 | P-13-009630 - Product improvement. | Download |