Enhance your automotive wiring setup with this CAP ASSY, designed for a seamless fit in AMPSEAL 16 series connectors. Crafted for housing female terminals, it features two rows with a 4.5mm pitch, ensuring secure connections in industrial and commercial transportation applications. With an IP67 rating and UL 94-HB flammability standard compliance, it guarantees durability and safety. The integrated polarization and sealable design further enhance its reliability, even in harsh environments. Operating within a wide temperature range from -40 to 125°C, this red-colored assembly is not only visually striking but also functional. Its compact dimensions of .772" length, .797" width, and 1.873" height, along with a 180° cable exit angle, offer flexibility in installation. Trust in its 250VDC voltage rating and primary locking feature for robust performance, while its RoHS compliance underscores its eco-friendly construction. Perfect for various voltage architectures, including 12V, 24V, 42V, 48V, 125V, 240V, 80V, and 90V, this connector accessory is a must-have for any automotive project.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1717672-1
Series: AMPSEAL 16
Gender: Housing for female terminals
Number of Rows: 1
Pitch: .177 in, 4.5 mm
Voltage: 250 VDC
IP Rating: IP67
Polarization: Yes
Body Material: Other
Number of Positions: 2
GPL: N41
Packaging: Bag
Operating Temperature Range: -40 - 125 °C, -40 - 257 °F
Sealable: Yes
GPL Description: Industrial & Commercial Transportation
Product Code: M097
Connector System: Wire to Wire
Length: .772 in
Cable Exit Angle: 180°
Height: 1.873 in, 47.55 mm
Width: 20.25 mm, .797 in
Nominal Voltage Architecture: 125 V, 12 V, 240 V, 24 V, 42 V, 48 V, 80 V, 90 V
Body Color: Red
Mating Pin Diameter: .059 in, 1.5 mm
Mounting Feature: Without
Terminal Position Assurance: No
Connector Position Assurance Capable: Yes
Hybrid Connector : No
Primary Locking Feature: Integrated in Housing
Material Flammability Standard: UL 94-HB
Part Aliases: 1717672-1
SKU: AMP1717672-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: