15020-0062

0.50mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 6 Circuits, 0.152m Cable Length, 0.27mm Cable Thickness, Gold (Au) Plating

Enhance connectivity with our Premo-Flex FFC Jumper, designed for seamless integration in various electronic applications. This high-quality jumper boasts a slender overall length of 0.152m, making it ideal for space-constrained installations. With a low amperage of 0.5 A and a wide voltage range, it ensures reliable performance while maintaining energy efficiency. Operating smoothly in temperatures ranging from -40 °C to 105 °C, it guarantees durability in diverse environmental conditions. Compliant with RoHS standards, this jumper is not only efficient but also environmentally friendly. Elevate your wire management setup with this essential component, a perfect fit for a range of projects in need of reliable, flexible connectivity solutions.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15020-0062
Series: 15020
Amperage: .5 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.152m
Pitch: .5 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0150200062
SKU: MOL15020-0062

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: