15020-1056

0.50mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 35 Circuits, 0.076m Cable Length, 0.27mm Cable Thickness, Gold (Au) Plating

Introducing our Premo-Flex FFC Jumper, a high-performance cable solution designed for seamless connectivity in various electronic applications. With a low operating temperature of -40°C and a maximum temperature of 105°C, this jumper ensures reliable performance in a wide range of environments. Featuring a .5mm pitch and a .076m overall length, it offers flexibility and ease of installation. With a current rating of .5A and compatibility with various voltage levels, it's perfect for powering and transmitting data efficiently. RoHS compliant and meticulously crafted, this jumper is a crucial component for wire management, ensuring optimal performance and durability in every use.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15020-1056
Series: 15020
Amperage: .5 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.076m
Pitch: .5 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0150201056
SKU: MOL15020-1056

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: