15020-0777

0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 9 Circuits, 0.152m Cable Length, 0.27mm Cable Thickness, Gold (Au) Plating

Introducing the Premo-Flex FFC Jumper, a versatile and reliable solution for your connectivity needs. This high-quality jumper features a fine pitch of 0.5mm, perfect for intricate applications. With a low amperage of 0.5A and a wide operating temperature range from -40°C to 105°C, it ensures optimal performance in diverse environments. Measuring at a convenient length of 0.152m, it offers flexibility in installation. RoHS compliance guarantees its environmental responsibility. Ideal for wire management, this FFC jumper is a essential component for your cable and assembly projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15020-0777
Series: 15020
Amperage: .5 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.152m
Pitch: .5 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0150200777
SKU: MOL15020-0777

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: