15020-0319

0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 30 Circuits, 0.076m Cable Length, 0.27mm Cable Thickness, Gold (Au) Plating

Enhance your electronic connections with the Premo-Flex FFC Jumper, a high-quality ribbon cable designed to optimize performance. With a low amperage of .5A and a voltage rating, this jumper offers reliable power transmission. Operating seamlessly in temperatures ranging from -40°C to 105°C, it ensures durability in various environments. The .5mm pitch and 0.076m overall length make it versatile for different applications, while its RoHS compliance reflects our commitment to environmental responsibility. Upgrade your wire management setup with this essential component, perfect for FFC and FPC cable assemblies.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15020-0319
Series: 15020
Amperage: .5 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.076m
Pitch: .5 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0150200319
SKU: MOL15020-0319

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: