15020-0075

0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 8 Circuits, 0.051m Cable Length, 0.27mm Cable Thickness, Gold (Au) Plating

Enhance connectivity within your electronic devices with our Premo-Flex FFC Jumper. This essential component, compliant with RoHS standards, features a convenient pitch of 0.5mm for seamless integration. With a low amperage of 0.5A and a wide operating temperature range from -40°C to 105°C, it ensures reliable performance even in challenging environments. Its compact overall length of 0.051m makes it ideal for space-constrained applications. Trust in the quality and efficiency of our FFC Jumper for your wire management needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15020-0075
Series: 15020
Amperage: .5 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.051m
Pitch: .5 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0150200075
SKU: MOL15020-0075

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: