15020-0437
0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 40 Circuits, 0.178m Cable Length, 0.27mm Cable Thickness, Gold (Au) Plating
Elevate your connectivity with our Premo-Flex FFC Jumper, designed to streamline your wire management needs. Featuring a slender overall length of 0.178m and a precise pitch of .5 mm, this jumper offers seamless integration into various systems. With a low amperage of .5 A and a wide operating temperature range from -40°C to 105°C, it ensures reliable performance in diverse environments. Crafted for efficiency and compliance with RoHS standards, it guarantees both quality and sustainability. Upgrade your setup with this essential component, ideal for cable, ribbon, FFC, and FPC applications.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15020-0437 |
Series: | 15020 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.178m |
Pitch: | .5 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0150200437 |
SKU: | MOL15020-0437 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |