15020-0878

0.50mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 7 Circuits, 0.051m Cable Length, 0.27mm Cable Thickness, Gold (Au) Plating

Enhance connectivity within your electronic devices with the Premo-Flex FFC Jumper. Designed for seamless integration, this high-quality ribbon cable features a pitch of 0.5mm and a maximum amperage of 0.5A, ensuring reliable power transmission. With a wide operating temperature range of -40°C to 105°C, it is suitable for diverse environments. Its 0.051m overall length offers flexibility in routing, while RoHS compliance underscores our commitment to environmental responsibility. Perfect for wire management in various applications, this FFC jumper is a dependable solution for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15020-0878
Series: 15020
Amperage: .5 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.051m
Pitch: .5 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0150200878
SKU: MOL15020-0878

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: