15020-0809
0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 11 Circuits, 0.305m Cable Length, 0.27mm Cable Thickness, Gold (Au) Plating
Enhance your connectivity with the Premo-Flex FFC Jumper, a high-performance ribbon cable designed for seamless data transmission. With a low amperage rating of 0.5 A and a wide temperature range of -40°C to 105°C, this cable ensures reliable operation in various environments. Measuring at 0.305m in length and featuring a pitch of 0.5mm, it offers flexibility in installation. Crafted with quality materials, it guarantees durability and longevity in use. Perfect for wire management in electronic devices, this RoHS-compliant jumper is a must-have for any wiring project. Elevate your connectivity solutions with this premium FFC cable.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15020-0809 |
Series: | 15020 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.305m |
Pitch: | .5 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0150200809 |
SKU: | MOL15020-0809 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |