15020-0235
0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 22 Circuits, 0.127m Cable Length, 0.27mm Cable Thickness, Gold (Au) Plating
Discover the versatility of our Premo-Flex FFC Jumper, a reliable component designed for seamless wire management. With a low amperage rating of .5 A and a wide operating temperature range from -40°C to 105°C, this jumper ensures optimal performance in various environments. Boasting a compact overall length of 0.127m and a fine pitch of .5mm, it offers flexibility in installation. Crafted with high-quality materials, it guarantees durability and long-lasting functionality. Perfect for use in a variety of applications, this RoHS-compliant jumper is an essential component for efficient cable and ribbon management.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15020-0235 |
Series: | 15020 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.127m |
Pitch: | .5 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0150200235 |
SKU: | MOL15020-0235 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |