15020-0123
0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 12 Circuits, 0.102m Cable Length, 0.27mm Cable Thickness, Gold (Au) Plating
Elevate your connectivity with our Premo-Flex FFC Jumper, a versatile and high-performance solution for seamless data transmission. Engineered for reliability, this flexible flat cable features a rugged construction that can withstand temperatures as low as -40°C and as high as 105°C, ensuring optimal performance in diverse operating conditions. With a low amperage of 0.5A and a voltage rating, it offers efficient power delivery while maintaining safety standards. The fine 0.5mm pitch and an overall length of 0.102m make it suitable for intricate applications, perfect for wire management and cable routing projects. RoHS compliant, it meets environmental regulations for a sustainable choice. Explore the possibilities with our FFC Jumper, a essential component in your connectivity toolkit.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15020-0123 |
Series: | 15020 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.102m |
Pitch: | .5 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0150200123 |
SKU: | MOL15020-0123 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |