15020-1060

0.50mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 35 Circuits, 0.127m Cable Length, 0.27mm Cable Thickness, Gold (Au) Plating

Experience seamless connectivity with our Premo-Flex FFC Jumper, designed for impeccable performance in a variety of applications. This flexible flat cable boasts a narrow pitch of .5mm, ensuring efficient data transmission. Operating effortlessly in temperatures ranging from -40°C to 105°C, it guarantees reliability in diverse environments. With a low amperage of .5A and a voltage rating, it's perfect for powering small electronic devices. Its compact 0.127m length makes it ideal for space-constrained setups. Rest assured, this FFC jumper meets all quality and compliance standards, making it the perfect solution for your wiring needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15020-1060
Series: 15020
Amperage: .5 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.127m
Pitch: .5 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0150201060
SKU: MOL15020-1060

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: