15020-0441

0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 40 Circuits, 0.229m Cable Length, 0.27mm Cable Thickness, Gold (Au) Plating

Enhance connectivity with our Premo-Flex FFC Jumper, designed for seamless performance in a variety of applications. This high-quality jumper boasts a .5mm pitch and can handle an amperage of .5 A, making it reliable for transferring data and power efficiently. With a wide operating temperature range from -40°C to 105°C, it ensures durability in diverse environmental conditions. Measuring at 0.229m in length, this jumper offers flexibility in installation. Trust in its RoHS compliance and quality construction for a dependable solution in wire management and cable connectivity.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15020-0441
Series: 15020
Amperage: .5 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.229m
Pitch: .5 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0150200441
SKU: MOL15020-0441

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: