15020-0213

0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 20 Circuits, 0.127m Cable Length, 0.27mm Cable Thickness, Gold (Au) Plating

Elevate your connectivity game with our Premo-Flex FFC Jumper. This ultra-slim, high-performance cable boasts a 0.5mm pitch, making it perfect for tight spaces where traditional cables won't fit. With a temperature range spanning from a frigid -40°C to a scorching 105°C, this jumper is built to withstand extreme conditions without missing a beat. Whether you're a tech enthusiast or a professional in need of reliable connectivity solutions, this RoHS-compliant jumper is sure to impress with its durability and efficiency. Upgrade your setup today and experience seamless connectivity like never before.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15020-0213
Series: 15020
Amperage: .5 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.127m
Pitch: .5 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0150200213
SKU: MOL15020-0213

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: