15020-0205

0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 20 Circuits, 0.03m Cable Length, 0.27mm Cable Thickness, Gold (Au) Plating

Enhance connectivity within your devices with the Premo-Flex FFC Jumper. This flexible flat cable (FFC) is meticulously designed for optimal performance, featuring a low amperage of .5 A and a wide operating temperature range from -40 °C to 105 °C. With a pitch of .5mm and an overall length of 0.03m, it offers versatility in various applications. Crafted with high-quality materials, this FFC ensures reliable and efficient data transmission. RoHS compliance guarantees its environmental responsibility. Elevate your wire management with this essential component, perfect for use in modern electronic assemblies.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15020-0205
Series: 15020
Amperage: .5 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.03m
Pitch: .5 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0150200205
SKU: MOL15020-0205

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: