15020-0555
0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 50 Circuits, 0.305m Cable Length, 0.27mm Cable Thickness, Gold (Au) Plating
Easily connect components with our Premo-Flex FFC Jumper, designed for seamless integration in your electronic setup. With a pitch of .5 mm, this flexible flat cable facilitates efficient data transfer while ensuring reliable performance. Operating flawlessly even in extreme temperatures ranging from -40 °C to 105 °C, it's ideal for a wide range of applications. RoHS compliant, you can trust in its environmental responsibility. Explore the possibilities with this essential component for wire management and cable connectivity.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15020-0555 |
Series: | 15020 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.305m |
Pitch: | .5 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0150200555 |
SKU: | MOL15020-0555 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |