15020-1054
0.50mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 35 Circuits, 0.051m Cable Length, 0.27mm Cable Thickness, Gold (Au) Plating
Elevate your connectivity with our Premo-Flex FFC Jumper. This essential component boasts a half-amp amperage, making it ideal for various electronic applications. With a wide operating temperature range from -40°C to 105°C, it ensures reliable performance in diverse environments. The 0.051m overall length and 0.5mm pitch offer versatility in installation, while its compliance with RoHS regulations underscores our commitment to sustainability. Perfect for wire management, this FFC jumper is a crucial component for professionals in need of high-quality cable and ribbon solutions. Upgrade your setup with this reliable and efficient product.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15020-1054 |
Series: | 15020 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.051m |
Pitch: | .5 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0150201054 |
SKU: | MOL15020-1054 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |