15020-1042
0.50mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 33 Circuits, 0.178m Cable Length, 0.27mm Cable Thickness, Gold (Au) Plating
Enhance your cable management system with our Premo-Flex FFC Jumper. Engineered for reliability, this jumper boasts a low amperage of .5 A, making it ideal for a variety of applications. With a wide operating temperature range from -40°C to 105°C, it ensures consistent performance in diverse environments. The .5mm pitch and 0.178m length offer flexibility in installation, while meeting stringent voltage requirements. Crafted with premium materials, this jumper guarantees durability and longevity. Perfect for wire management in any setting, it complies with RoHS standards for eco-friendly operation. Upgrade to the efficiency and quality of our Premo-Flex FFC Jumper today.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15020-1042 |
Series: | 15020 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.178m |
Pitch: | .5 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0150201042 |
SKU: | MOL15020-1042 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |