15020-0780
0.50mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 9 Circuits, 0.203m Cable Length, 0.27mm Cable Thickness, Gold (Au) Plating
Experience seamless connectivity with our Premo-Flex FFC Jumper, meticulously designed for optimal performance. This ultra-thin and flexible cable ensures efficient data transmission, making it ideal for a wide range of applications. With a pitch of .5mm and an overall length of 0.203m, it offers versatility in installation. Operating flawlessly in temperatures ranging from -40°C to 105°C, it guarantees reliability even in extreme conditions. Crafted with precision and quality in mind, this FFC Jumper is a must-have for streamlined wire management in any setup. Rest assured, it complies with RoHS standards, reflecting our commitment to environmental responsibility. Upgrade your connectivity solutions with this essential component from our range of Wire, Cable & Assemblies.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15020-0780 |
Series: | 15020 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.203m |
Pitch: | .5 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0150200780 |
SKU: | MOL15020-0780 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |