15020-0110
0.50mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 10 Circuits, 0.203m Cable Length, 0.27mm Cable Thickness, Gold (Au) Plating
Introducing the Premo-Flex FFC Jumper, a versatile solution for your wire management needs. With a slim profile and a pitch of just 0.5mm, this jumper is perfect for space-constrained applications. RoHS compliant and featuring a maximum operating temperature of 105°C, it ensures both environmental responsibility and reliable performance. The 0.203m overall length and 0.5A amperage make it suitable for various electronic setups, while its -40°C minimum operating temperature guarantees functionality even in extreme conditions. Trust in the quality and flexibility of the Premo-Flex FFC Jumper for seamless connectivity in your projects.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15020-0110 |
Series: | 15020 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.203m |
Pitch: | .5 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0150200110 |
SKU: | MOL15020-0110 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |