15020-0770
0.50mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 9 Circuits, 0.076m Cable Length, 0.27mm Cable Thickness, Gold (Au) Plating
Elevate your connectivity with our Premo-Flex FFC Jumper, crafted for seamless performance in demanding environments. This ultra-flexible cable boasts a pitch of 0.5mm, making it ideal for intricate setups. With a current rating of 0.5A and a wide operating temperature range from -40°C to 105°C, it ensures reliable power transmission even in extreme conditions. Its 0.076m length offers versatility in various applications, while its high-quality construction guarantees durability. RoHS compliance further underscores our commitment to environmental responsibility. Trust in the exceptional performance of our FFC Jumper for all your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15020-0770 |
Series: | 15020 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.076m |
Pitch: | .5 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0150200770 |
SKU: | MOL15020-0770 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |