15020-0337
0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 32 Circuits, 0.03m Cable Length, 0.27mm Cable Thickness, Gold (Au) Plating
Enhance your connectivity with the Premo-Flex FFC Jumper, a versatile ribbon cable that offers seamless transmission for your electronic devices. With a pitch of 0.5mm, this flexible flat cable (FFC) is designed for efficient data transfer in tight spaces. Operating flawlessly between -40°C to 105°C, it guarantees reliable performance even in extreme temperatures. With a low amperage of 0.5A and a voltage rating, it's the perfect solution for various applications. Stay compliant with RoHS regulations while enjoying the convenience of this high-quality FFC jumper, a must-have in your wire management toolkit. Elevate your connectivity experience with this essential cable solution.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15020-0337 |
Series: | 15020 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.03m |
Pitch: | .5 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0150200337 |
SKU: | MOL15020-0337 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |