15020-0435

0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 40 Circuits, 0.152m Cable Length, 0.27mm Cable Thickness, Gold (Au) Plating

Enhance connectivity with the Premo-Flex FFC Jumper, designed for seamless integration in a variety of applications. With a low operating temperature of -40°C and a maximum of 105°C, this jumper ensures reliable performance in both extreme cold and hot environments. Featuring a .5mm pitch and an overall length of 0.152m, it offers flexibility in installation while delivering a steady .5A of power. RoHS compliant and crafted for durability, it guarantees compliance with environmental standards while providing long-lasting functionality. Perfect for wire management in diverse settings, from industrial machinery to consumer electronics, this jumper is a versatile solution for your connectivity needs. Trust in its quality construction and efficient performance to streamline your operations effortlessly.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15020-0435
Series: 15020
Amperage: .5 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.152m
Pitch: .5 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0150200435
SKU: MOL15020-0435

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: