15020-0250

0.50mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 24 Circuits, 0.03m Cable Length, 0.27mm Cable Thickness, Gold (Au) Plating

Easily connect components with our Premo-Flex FFC Jumper, designed for seamless integration in a variety of applications. Featuring a slender overall length of 0.03m and a pitch of .5mm, this flexible flat cable (FFC) ensures precise and efficient connectivity. With a low amperage rating of .5A and a wide operating temperature range from -40°C to 105°C, it offers reliable performance even in demanding environments. Crafted with quality materials and compliant with RoHS standards, this FFC jumper guarantees both durability and environmental responsibility. Ideal for wire management and cable assemblies, it's a versatile solution for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15020-0250
Series: 15020
Amperage: .5 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.03m
Pitch: .5 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0150200250
SKU: MOL15020-0250

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: