15020-0307

0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 28 Circuits, 0.203m Cable Length, 0.27mm Cable Thickness, Gold (Au) Plating

Enhance your connectivity with our Premo-Flex FFC Jumper, offering a reliable and efficient solution for your cable and ribbon management needs. Designed for seamless integration, this jumper boasts a pitch of .5mm and an overall length of 0.203m, ensuring optimal performance in various applications. With a low operating temperature of -40°C and a maximum of 105°C, it's well-suited for both extreme environments and everyday use. RoHS compliant, you can trust in its quality and environmental responsibility. Upgrade your setup with this essential component, part of our comprehensive range of wire management solutions.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15020-0307
Series: 15020
Amperage: .5 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.203m
Pitch: .5 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0150200307
SKU: MOL15020-0307

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: