15020-0927
0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 23 Circuits, 0.102m Cable Length, 0.27mm Cable Thickness, Gold (Au) Plating
Elevate your connectivity with our Premo-Flex FFC Jumper, a reliable solution for seamless data transfer. This meticulously crafted cable boasts a slender 0.5mm pitch, perfect for tight spaces where traditional cables won't fit. With a durable construction that can withstand temperatures ranging from -40°C to 105°C, it ensures optimal performance even in challenging environments. The 0.102m overall length offers flexibility in installation, while the 0.5A amperage and high voltage capacity guarantee efficient power delivery. Compliant with RoHS standards, this FFC jumper is not only high-performing but also environmentally friendly. Ideal for various applications in wire management, it's a must-have for professionals seeking top-tier connectivity solutions.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15020-0927 |
Series: | 15020 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.102m |
Pitch: | .5 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0150200927 |
SKU: | MOL15020-0927 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |