15020-0401

0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 36 Circuits, 0.305m Cable Length, 0.27mm Cable Thickness, Gold (Au) Plating

Introducing our Premo-Flex FFC Jumper, a versatile and reliable solution for your wire management needs. With a maximum operating temperature of 105°C and a minimum of -40°C, this jumper ensures optimal performance in a wide range of environments. Boasting a low amperage of .5 A and a pitch of .5 mm, it offers efficient connectivity in compact spaces. The overall length of 0.305m provides flexibility for various applications. Rest assured, this FFC jumper is constructed with quality materials and is compliant with RoHS regulations. Perfect for use in cable and ribbon assemblies, it's an essential component for your electronic projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15020-0401
Series: 15020
Amperage: .5 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.305m
Pitch: .5 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0150200401
SKU: MOL15020-0401

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: