15020-0326
0.50mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 30 Circuits, 0.152m Cable Length, 0.27mm Cable Thickness, Gold (Au) Plating
Enhance connectivity within your electronic devices with the Premo-Flex FFC Jumper. Featuring a sleek design and durable construction, this jumper ensures seamless data transmission. With a low amperage of .5A and a wide operating temperature range from -40°C to 105°C, it guarantees reliable performance in various conditions. The 0.152m overall length and .5mm pitch make it versatile for different applications. RoHS compliance further underscores its quality and environmental responsibility. Elevate your wire management setup with this essential component in the world of cables, ribbons, and FFCs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15020-0326 |
Series: | 15020 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.152m |
Pitch: | .5 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0150200326 |
SKU: | MOL15020-0326 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |