15020-0440
0.50mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 40 Circuits, 0.203m Cable Length, 0.27mm Cable Thickness, Gold (Au) Plating
Enhance your connectivity with the Premo-Flex FFC Jumper, a versatile component designed for seamless data transmission. Operating at a maximum temperature of 105°C and with a wide range of -40°C for reliable performance in various environments, this FFC jumper is a dependable solution for your wiring needs. With a low amperage of 0.5A and a pitch of 0.5mm, it offers efficient power transfer while optimizing space utilization. Its overall length of 0.203m ensures flexibility in installation, making it suitable for a range of applications. Crafted with quality materials and compliant with RoHS standards, this jumper guarantees both durability and environmental responsibility. Explore the possibilities of streamlined connectivity with the Premo-Flex FFC Jumper.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15020-0440 |
Series: | 15020 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.203m |
Pitch: | .5 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0150200440 |
SKU: | MOL15020-0440 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |