15020-0303

0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 28 Circuits, 0.152m Cable Length, 0.27mm Cable Thickness, Gold (Au) Plating

Enhance connectivity with our Premo-Flex FFC Jumper, designed for seamless data transmission in tight spaces. This versatile component boasts a low amperage of .5 A and can withstand temperatures ranging from -40 °C to 105 °C, ensuring reliable performance in various environments. With a slender overall length of 0.152m and a pitch of .5 mm, it offers flexibility for intricate installations. Crafted with high-quality materials, it guarantees efficient power delivery and signal integrity. RoHS compliant, this FFC Jumper aligns with environmental standards, making it a sustainable choice. Perfect for wire management and cable assemblies, it's an essential tool for optimizing connectivity in any project.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15020-0303
Series: 15020
Amperage: .5 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.152m
Pitch: .5 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0150200303
SKU: MOL15020-0303

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: