15020-0387

0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 36 Circuits, 0.102m Cable Length, 0.27mm Cable Thickness, Gold (Au) Plating

Elevate your cable management with our Premo-Flex FFC Jumper. This high-quality ribbon cable boasts a sleek design and superior performance, making it an essential component for your electronic projects. With a pitch of 0.5mm and a maximum operating temperature of 105°C, it offers reliable connectivity in any setting. RoHS compliant and crafted with precision, this FFC jumper ensures both durability and environmental responsibility. Whether you're a DIY enthusiast or a professional in need of top-notch wire solutions, this cable is a must-have in your toolkit. Stay connected seamlessly with the power of Premo-Flex.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15020-0387
Series: 15020
Amperage: .5 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.102m
Pitch: .5 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0150200387
SKU: MOL15020-0387

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: