15020-1162
0.50mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 45 Circuits, 0.03m Cable Length, 0.27mm Cable Thickness, Gold (Au) Plating
Elevate your connectivity with our Premo-Flex FFC Jumper, a high-performance essential for seamless data transmission. Designed for precision and durability, this jumper boasts a .5A amperage rating and a wide operating temperature range from -40°C to 105°C, ensuring reliable performance in diverse environments. With a pitch of .5mm, it offers efficient signal transfer, while its 0.03m length provides flexibility in installation. RoHS compliant and meticulously crafted, this jumper is a must-have for any project requiring top-notch wire management. Trust in its quality to streamline your connections effortlessly.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15020-1162 |
Series: | 15020 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.03m |
Pitch: | .5 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0150201162 |
SKU: | MOL15020-1162 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |