15020-0101
0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 10 Circuits, 0.102m Cable Length, 0.27mm Cable Thickness, Gold (Au) Plating
Elevate your connectivity with our Premo-Flex FFC Jumper, a versatile solution that seamlessly bridges electronic components. Designed for optimal performance, this jumper boasts a .5A amperage and is capable of operating in temperatures ranging from -40°C to 105°C, ensuring reliable functionality even in demanding environments. With a pitch of .5mm and an overall length of 0.102m, it offers precise and efficient connections. Crafted with quality in mind, this jumper is RoHS compliant, upholding our commitment to environmental responsibility. Perfect for wire management in various applications, it's a must-have component for professionals seeking seamless and dependable connectivity solutions.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15020-0101 |
Series: | 15020 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.102m |
Pitch: | .5 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0150200101 |
SKU: | MOL15020-0101 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |